
HPH2-A-04-UA-SMT | |
|---|---|
DigiKey Part Number | 2057-HPH2-A-04-UA-SMT-ND |
Manufacturer | |
Manufacturer Product Number | HPH2-A-04-UA-SMT |
Description | CONN HEADER SMD 4POS 1.27MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | HPH2-A-04-UA-SMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.118" (3.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.039" (1.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Thermoplastic, Glass Filled | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 Kč | 8,63 Kč |
| 10 | 7,41000 Kč | 74,10 Kč |
| 100 | 6,29180 Kč | 629,18 Kč |
| 500 | 5,61530 Kč | 2 807,65 Kč |
| 1 000 | 5,34691 Kč | 5 346,91 Kč |
| 5 000 | 4,77262 Kč | 23 863,10 Kč |
| 10 000 | 4,54486 Kč | 45 448,60 Kč |
| Unit Price without VAT: | 8,63000 Kč |
|---|---|
| Unit Price with VAT: | 10,44230 Kč |





