
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 1A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Voltage Rating 250VAC |
Number of Rows 3 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 2 (DA, A) High Density | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 37,54400 Kč | 375,44 Kč |
| 25 | 35,18440 Kč | 879,61 Kč |
| 50 | 33,50440 Kč | 1 675,22 Kč |
| 100 | 31,90230 Kč | 3 190,23 Kč |
| 250 | 29,90368 Kč | 7 475,92 Kč |
| 500 | 28,47580 Kč | 14 237,90 Kč |
| 1 000 | 27,11703 Kč | 27 117,03 Kč |
| 2 500 | 25,42010 Kč | 63 550,25 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |





