New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDMI-D-RA-1B

DigiKey Part Number
2057-HDMI-D-RA-1B-ND
Manufacturer
Manufacturer Product Number
HDMI-D-RA-1B
Description
CONNECTOR, HDMI CONNECTOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
HDMI, Stacked Receptacle Connector 38 Position Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Bulk
Part Status
Active
Connector Type
HDMI, Stacked
Number of Contacts
38
Gender
Receptacle
Specifications
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Number of Ports
2
Current Rating (Amps)
0.5A
Voltage - Rated
-
Shielding
Unshielded
Contact Finish
Gold
Shell/Shielding Material
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 000121,31641 Kč606 582,05 Kč
Manufacturers Standard Package
Unit Price without VAT:121,31641 Kč
Unit Price with VAT:146,79286 Kč