
HDL26-SL-B | |
|---|---|
DigiKey Part Number | 2057-HDL26-SL-B-ND |
Manufacturer | |
Manufacturer Product Number | HDL26-SL-B |
Description | CONN D-SUB HD RCPT 26P R/A SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Backset Spacing 0.350" (8.89mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 250VAC |
Number of Rows 3 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 2 (DA, A) High Density | Contact Material Phosphor Bronze |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICD26S13E4GX00LF | Amphenol CS (FCI) | 6 769 | 609-2804-ND | 70,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,99000 Kč | 62,99 Kč |
| 10 | 53,52400 Kč | 535,24 Kč |
| 25 | 50,16840 Kč | 1 254,21 Kč |
| 70 | 46,64857 Kč | 3 265,40 Kč |
| 140 | 44,42129 Kč | 6 218,98 Kč |
| 280 | 42,29971 Kč | 11 843,92 Kč |
| 560 | 40,28091 Kč | 22 557,31 Kč |
| 1 050 | 38,53413 Kč | 40 460,84 Kč |
| 2 520 | 36,22755 Kč | 91 293,43 Kč |
| Unit Price without VAT: | 62,99000 Kč |
|---|---|
| Unit Price with VAT: | 76,21790 Kč |




