
HD15-SN-25 | |
|---|---|
DigiKey Part Number | 2057-HD15-SN-25-ND |
Manufacturer | |
Manufacturer Product Number | HD15-SN-25 |
Description | CONN D-SUB HD RCPT 15P R/A SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Backset Spacing 0.121" (3.08mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 250VAC |
Number of Rows 3 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 1 (DE, E) High Density | Contact Material Brass |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,88000 Kč | 45,88 Kč |
| 10 | 39,02100 Kč | 390,21 Kč |
| 25 | 36,58040 Kč | 914,51 Kč |
| 90 | 33,41511 Kč | 3 007,36 Kč |
| 180 | 31,81972 Kč | 5 727,55 Kč |
| 270 | 30,92174 Kč | 8 348,87 Kč |
| 540 | 29,44565 Kč | 15 900,65 Kč |
| 1 080 | 28,04060 Kč | 30 283,85 Kč |
| 2 520 | 27,10760 Kč | 68 311,15 Kč |
| Unit Price without VAT: | 45,88000 Kč |
|---|---|
| Unit Price with VAT: | 55,51480 Kč |






