
FTR-34-T | |
---|---|
DigiKey Part Number | 2057-FTR-34-T-ND |
Manufacturer | |
Manufacturer Product Number | FTR-34-T |
Description | PLUG FLAT CABLE IDC 34P 2.54MM P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 34 Position Ribbon Cable, DIP Header Connector Black IDC 28 AWG Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 34 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 28 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,62000 Kč | 20,62 Kč |
10 | 17,49700 Kč | 174,97 Kč |
25 | 16,40560 Kč | 410,14 Kč |
60 | 15,42117 Kč | 925,27 Kč |
120 | 14,68167 Kč | 1 761,80 Kč |
300 | 13,76170 Kč | 4 128,51 Kč |
540 | 13,20237 Kč | 7 129,28 Kč |
1 020 | 12,62277 Kč | 12 875,23 Kč |
2 520 | 11,84243 Kč | 29 842,92 Kč |
Unit Price without VAT: | 20,62000 Kč |
---|---|
Unit Price with VAT: | 24,95020 Kč |