
FTR-24-T | |
|---|---|
DigiKey Part Number | 2057-FTR-24-T-ND |
Manufacturer | |
Manufacturer Product Number | FTR-24-T |
Description | PLUG FLAT CABLE IDC 24P 2.54MM P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Position Ribbon Cable, DIP Header Connector Black IDC 28 AWG Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 24 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 28 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 17,91100 Kč | 179,11 Kč |
| 25 | 16,78160 Kč | 419,54 Kč |
| 80 | 15,45450 Kč | 1 236,36 Kč |
| 160 | 14,71569 Kč | 2 354,51 Kč |
| 320 | 14,01288 Kč | 4 484,12 Kč |
| 560 | 13,46984 Kč | 7 543,11 Kč |
| 1 040 | 12,89378 Kč | 13 409,53 Kč |
| 2 560 | 12,09985 Kč | 30 975,62 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |


