
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 64 | |
For Use With/Related Products | FCS Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,04855 Kč | 5 048,55 Kč |
| Unit Price without VAT: | 5,04855 Kč |
|---|---|
| Unit Price with VAT: | 6,10875 Kč |


