
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 30 | |
For Use With/Related Products | FCS Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,27600 Kč | 32,76 Kč |
| 25 | 3,07400 Kč | 76,85 Kč |
| 50 | 2,93140 Kč | 146,57 Kč |
| 100 | 2,78850 Kč | 278,85 Kč |
| 250 | 2,61384 Kč | 653,46 Kč |
| 500 | 2,48910 Kč | 1 244,55 Kč |
| 1 000 | 2,37004 Kč | 2 370,04 Kč |
| 3 000 | 2,19310 Kč | 6 579,30 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |


