Connector Strain Relief For FCS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSR-26

DigiKey Part Number
2057-FSR-26-ND
Manufacturer
Manufacturer Product Number
FSR-26
Description
STRAIN RELIEF .1" 26 POSITION
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Strain Relief For FCS Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Strain Relief
Number of Positions
26
For Use With/Related Products
FCS Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
102,41500 Kč24,15 Kč
252,25080 Kč56,27 Kč
502,14600 Kč107,30 Kč
1002,04310 Kč204,31 Kč
2501,91584 Kč478,96 Kč
5001,82388 Kč911,94 Kč
1 0001,73653 Kč1 736,53 Kč
3 0001,60691 Kč4 820,73 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč