
ESMC-M-50-SGR-SMT-T/R | |
|---|---|
DigiKey Part Number | 2057-ESMC-M-50-SGR-SMT-TR-ND - Tape & Reel (TR) 2057-ESMC-M-50-SGR-SMT-CT-ND - Cut Tape (CT) 2057-ESMC-M-50-SGR-SMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESMC-M-50-SGR-SMT-T/R |
Description | CONN HEADER R/A SMT 50POS 1.27MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 50 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESMC-M-50-SGR-SMT-T/R Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.157" (4.00mm) |
Series | Insulation Height 0.165" (4.20mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Board Guide, Solder Retention |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1.2A |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 42,26900 Kč | 422,69 Kč |
| 100 | 35,92130 Kč | 3 592,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 31,65273 Kč | 18 991,64 Kč |
| 1 200 | 30,14263 Kč | 36 171,16 Kč |
| 1 800 | 29,29303 Kč | 52 727,45 Kč |
| 3 000 | 28,25666 Kč | 84 769,98 Kč |
| 4 200 | 27,59442 Kč | 115 896,56 Kč |
| 6 000 | 26,90960 Kč | 161 457,60 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |


