



ESMC-F-68-SGS-SMT-C-PP-T/R | |
|---|---|
DigiKey Part Number | 2057-ESMC-F-68-SGS-SMT-C-PP-TR-ND - Tape & Reel (TR) 2057-ESMC-F-68-SGS-SMT-C-PP-CT-ND - Cut Tape (CT) 2057-ESMC-F-68-SGS-SMT-C-PP-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESMC-F-68-SGS-SMT-C-PP-T/R |
Description | CONN RCPT VERT SMT 68POS 1.27MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.537" (13.64mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Mated Stacking Heights 15.4mm, 16.9mm, 18.5mm |
Number of Positions Loaded All | Features Board Guide, Pick and Place, Solder Retention |
Pitch - Mating | Current Rating (Amps) 1.2A |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,00000 Kč | 101,00 Kč |
| 10 | 85,75600 Kč | 857,56 Kč |
| 100 | 72,89040 Kč | 7 289,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 69,40995 Kč | 13 881,99 Kč |
| 400 | 66,09750 Kč | 26 439,00 Kč |
| 600 | 64,23463 Kč | 38 540,78 Kč |
| 1 000 | 61,96237 Kč | 61 962,37 Kč |
| 1 400 | 60,50979 Kč | 84 713,71 Kč |
| 2 000 | 59,00753 Kč | 118 015,06 Kč |
| Unit Price without VAT: | 101,00000 Kč |
|---|---|
| Unit Price with VAT: | 122,21000 Kč |

