Terminal Male, Pin (Plug) Connector Crimp 1/0 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Male, Pin (Plug) Connector Crimp 1/0 AWG
Adam Tech's Energy Storage Connectors

ESM-200A02-AAO

DigiKey Part Number
2057-ESM-200A02-AAO-ND
Manufacturer
Manufacturer Product Number
ESM-200A02-AAO
Description
ENERGY STORAGE CONNECTOR, ORANGE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Terminal Male, Pin (Plug) Connector Crimp 1/0 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal Type
Male, Pin (Plug)
Manufacturer
Adam Tech
Termination
Crimp
Packaging
Tray
Wire Gauge
1/0 AWG
Part Status
Active
Color
Orange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1510,67000 Kč510,67 Kč
10434,05000 Kč4 340,50 Kč
27404,66259 Kč10 925,89 Kč
54385,35611 Kč20 809,23 Kč
108366,97315 Kč39 633,10 Kč
270344,02189 Kč92 885,91 Kč
513328,81025 Kč168 679,66 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:510,67000 Kč
Unit Price with VAT:617,91070 Kč