Terminal Male, Pin (Plug) Connector Crimp 6 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Male, Pin (Plug) Connector Crimp 6 AWG
Adam Tech's Energy Storage Connectors

ESM-090A02-ADO

DigiKey Part Number
2057-ESM-090A02-ADO-ND
Manufacturer
Manufacturer Product Number
ESM-090A02-ADO
Description
ENERGY STORAGE CONNECTOR, ORANGE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Terminal Male, Pin (Plug) Connector Crimp 6 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Tray
Part Status
Active
Terminal Type
Male, Pin (Plug)
Termination
Crimp
Wire Gauge
6 AWG
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1260,17000 Kč260,17 Kč
10221,04600 Kč2 210,46 Kč
35202,33686 Kč7 081,79 Kč
70192,68071 Kč13 487,65 Kč
105187,24819 Kč19 661,06 Kč
280174,73486 Kč48 925,76 Kč
525167,16168 Kč87 759,88 Kč
1 015159,57363 Kč161 967,23 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:260,17000 Kč
Unit Price with VAT:314,80570 Kč