


ESM-090A02-ADB | |
|---|---|
DigiKey Part Number | 2057-ESM-090A02-ADB-ND |
Manufacturer | |
Manufacturer Product Number | ESM-090A02-ADB |
Description | ENERGY STORAGE CONNECTOR, BLACK, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 6 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,17000 Kč | 260,17 Kč |
| 10 | 221,04600 Kč | 2 210,46 Kč |
| 35 | 202,33686 Kč | 7 081,79 Kč |
| 70 | 192,68071 Kč | 13 487,65 Kč |
| 105 | 187,24819 Kč | 19 661,06 Kč |
| 280 | 174,73486 Kč | 48 925,76 Kč |
| 525 | 167,16168 Kč | 87 759,88 Kč |
| 1 015 | 159,57363 Kč | 161 967,23 Kč |
| Unit Price without VAT: | 260,17000 Kč |
|---|---|
| Unit Price with VAT: | 314,80570 Kč |


