


ESF-120A02-ADO020 | |
|---|---|
DigiKey Part Number | 2057-ESF-120A02-ADO020-ND |
Manufacturer | |
Manufacturer Product Number | ESF-120A02-ADO020 |
Description | ENERGY STORAGE CONNECTOR, ORANGE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Busbar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Busbar | |
Wire Gauge | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,37000 Kč | 201,37 Kč |
| 10 | 171,07100 Kč | 1 710,71 Kč |
| 36 | 156,27167 Kč | 5 625,78 Kč |
| 72 | 148,80875 Kč | 10 714,23 Kč |
| 108 | 144,61204 Kč | 15 618,10 Kč |
| 252 | 136,22452 Kč | 34 328,58 Kč |
| 504 | 129,72764 Kč | 65 382,73 Kč |
| 1 008 | 123,54261 Kč | 124 530,95 Kč |
| Unit Price without VAT: | 201,37000 Kč |
|---|---|
| Unit Price with VAT: | 243,65770 Kč |


