


ESF-090A02-AAO040 | |
|---|---|
DigiKey Part Number | 2057-ESF-090A02-AAO040-ND |
Manufacturer | |
Manufacturer Product Number | ESF-090A02-AAO040 |
Description | ENERGY STORAGE CONNECTOR, ORANGE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Busbar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Busbar | |
Wire Gauge | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,49000 Kč | 195,49 Kč |
| 10 | 166,17800 Kč | 1 661,78 Kč |
| 36 | 151,79806 Kč | 5 464,73 Kč |
| 72 | 144,55083 Kč | 10 407,66 Kč |
| 108 | 140,47463 Kč | 15 171,26 Kč |
| 252 | 132,32655 Kč | 33 346,29 Kč |
| 504 | 126,01550 Kč | 63 511,81 Kč |
| 1 008 | 120,00711 Kč | 120 967,17 Kč |
| Unit Price without VAT: | 195,49000 Kč |
|---|---|
| Unit Price with VAT: | 236,54290 Kč |


