Terminal Female, Receptacle (Socket) Connector Busbar
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Female, Receptacle (Socket) Connector Busbar
Adam Tech's Energy Storage Connectors

ESF-090A02-AAO020

DigiKey Part Number
2057-ESF-090A02-AAO020-ND
Manufacturer
Manufacturer Product Number
ESF-090A02-AAO020
Description
ENERGY STORAGE CONNECTOR, ORANGE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Terminal Female, Receptacle (Socket) Connector Busbar
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Tray
Part Status
Active
Terminal Type
Female, Receptacle (Socket)
Termination
Busbar
Wire Gauge
-
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1195,49000 Kč195,49 Kč
10166,17800 Kč1 661,78 Kč
36151,79806 Kč5 464,73 Kč
72144,55083 Kč10 407,66 Kč
108140,47463 Kč15 171,26 Kč
252132,32655 Kč33 346,29 Kč
504126,01550 Kč63 511,81 Kč
1 008120,00711 Kč120 967,17 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:195,49000 Kč
Unit Price with VAT:236,54290 Kč