Isolated Module DC DC Converter 1 Output 5V 200mA 9.6V - 14.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC4-12S05P

DigiKey Part Number
2057-EC4-12S05P-ND
Manufacturer
Manufacturer Product Number
EC4-12S05P
Description
DC-DC CONVERTER, ISOLATED MODULE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 9.6V - 14.4V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
200mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
1.5 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 105°C (With Derating)
Type
Isolated Module
Efficiency
82%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9.6V
Package / Case
7-SIP Module, 4 Leads
Voltage - Input (Max)
14.4V
Size / Dimension
0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm)
Voltage - Output 1
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
169,08000 Kč69,08 Kč
566,48000 Kč332,40 Kč
1065,40900 Kč654,09 Kč
2564,01880 Kč1 600,47 Kč
5062,98140 Kč3 149,07 Kč
10061,95880 Kč6 195,88 Kč
25060,63132 Kč15 157,83 Kč
50059,64440 Kč29 822,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:69,08000 Kč
Unit Price with VAT:83,58680 Kč