
EC4-05S05P | |
|---|---|
DigiKey Part Number | 2057-EC4-05S05P-ND |
Manufacturer | |
Manufacturer Product Number | EC4-05S05P |
Description | DC-DC CONVERTER, ISOLATED MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 200mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,75000 Kč | 74,75 Kč |
| 5 | 72,06600 Kč | 360,33 Kč |
| 10 | 70,88900 Kč | 708,89 Kč |
| 25 | 69,37720 Kč | 1 734,43 Kč |
| 50 | 68,25600 Kč | 3 412,80 Kč |
| 100 | 67,14950 Kč | 6 714,95 Kč |
| 250 | 65,71116 Kč | 16 427,79 Kč |
| 500 | 64,64108 Kč | 32 320,54 Kč |
| Unit Price without VAT: | 74,75000 Kč |
|---|---|
| Unit Price with VAT: | 90,44750 Kč |

