Isolated Module DC DC Converter 1 Output 3.3V 250mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC4-05S03RP

DigiKey Part Number
2057-EC4-05S03RP-ND
Manufacturer
Manufacturer Product Number
EC4-05S03RP
Description
DC-DC CONVERTER, ISOLATED MODULE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 250mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
250mA
Mfr
Power (Watts)
1 W
Packaging
Tube
Voltage - Isolation
1.5 kV
Part Status
Active
Applications
ITE (Commercial)
Type
Isolated Module
Operating Temperature
-40°C ~ 85°C
Number of Outputs
1
Efficiency
67%
Voltage - Input (Min)
4.5V
Mounting Type
Through Hole
Voltage - Input (Max)
5.5V
Package / Case
7-SIP Module, 4 Leads
Voltage - Output 1
Size / Dimension
0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 78
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
169,08000 Kč69,08 Kč
566,48000 Kč332,40 Kč
1065,40900 Kč654,09 Kč
2564,01880 Kč1 600,47 Kč
5062,98140 Kč3 149,07 Kč
10061,95880 Kč6 195,88 Kč
25060,63132 Kč15 157,83 Kč
50059,64440 Kč29 822,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:69,08000 Kč
Unit Price with VAT:83,58680 Kč