
EC3T-12S05P | |
|---|---|
DigiKey Part Number | 2057-EC3T-12S05P-ND |
Manufacturer | |
Manufacturer Product Number | EC3T-12S05P |
Description | DC-DC CONVERTER, ISOLATED MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 9.6V - 14.4V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 200mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9.6V | Package / Case 4-SIP Module |
Voltage - Input (Max) 14.4V | Size / Dimension 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,97000 Kč | 70,97 Kč |
| 5 | 68,32800 Kč | 341,64 Kč |
| 10 | 67,23600 Kč | 672,36 Kč |
| 42 | 65,00881 Kč | 2 730,37 Kč |
| 84 | 63,95143 Kč | 5 371,92 Kč |
| 126 | 63,34230 Kč | 7 981,13 Kč |
| 252 | 62,31405 Kč | 15 703,14 Kč |
| 504 | 61,29958 Kč | 30 894,99 Kč |
| Unit Price without VAT: | 70,97000 Kč |
|---|---|
| Unit Price with VAT: | 85,87370 Kč |

