
EC2-12S05P3 | |
|---|---|
DigiKey Part Number | 2057-EC2-12S05P3-ND |
Manufacturer | |
Manufacturer Product Number | EC2-12S05P3 |
Description | DC-DC CONVERTER, ISOLATED MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 9.6V - 14.4V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 200mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9.6V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 14.4V | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,97000 Kč | 70,97 Kč |
| 5 | 68,32800 Kč | 341,64 Kč |
| 10 | 67,23600 Kč | 672,36 Kč |
| 25 | 65,80760 Kč | 1 645,19 Kč |
| 50 | 64,74100 Kč | 3 237,05 Kč |
| 100 | 63,68900 Kč | 6 368,90 Kč |
| 250 | 62,32544 Kč | 15 581,36 Kč |
| 500 | 61,31122 Kč | 30 655,61 Kč |
| Unit Price without VAT: | 70,97000 Kč |
|---|---|
| Unit Price with VAT: | 85,87370 Kč |

