



EBWA-06-B | |
|---|---|
DigiKey Part Number | 2057-EBWA-06-B-ND |
Manufacturer | |
Manufacturer Product Number | EBWA-06-B |
Description | EURO BLOCK 6P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.150" (3.81mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.2 Nm (1.7 Lb-In) | |
Screw Thread | M2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 22,53100 Kč | 225,31 Kč |
| 25 | 19,61200 Kč | 490,30 Kč |
| 50 | 17,71400 Kč | 885,70 Kč |
| 100 | 16,09500 Kč | 1 609,50 Kč |
| 400 | 13,64398 Kč | 5 457,59 Kč |
| 800 | 12,75734 Kč | 10 205,87 Kč |
| 1 200 | 12,32530 Kč | 14 790,36 Kč |
| 5 200 | 11,18632 Kč | 58 168,86 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |



