5 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole
EBWA-05-B
EBWA-05-B

EBWA-05-B

DigiKey Part Number
2057-EBWA-05-B-ND
Manufacturer
Manufacturer Product Number
EBWA-05-B
Description
EURO BLOCK 5P
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
5
Pitch
0.150" (3.81mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-28 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.2 Nm (1.7 Lb-In)
Screw Thread
M2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 400
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
1019,17100 Kč191,71 Kč
2516,69760 Kč417,44 Kč
5015,06820 Kč753,41 Kč
20012,50430 Kč2 500,86 Kč
40011,54575 Kč4 618,30 Kč
60011,07260 Kč6 643,56 Kč
1 00010,55821 Kč10 558,21 Kč
5 0009,41714 Kč47 085,70 Kč
Manufacturers Standard Package
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč