
EBWA-05-A | |
|---|---|
DigiKey Part Number | 2057-EBWA-05-A-ND |
Manufacturer | |
Manufacturer Product Number | EBWA-05-A |
Description | EURO BLOCK 5P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | EBWA-05-A Models |
Category | Mounting Type Through Hole |
Manufacturer Adam Tech | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Box | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 5 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.138" (3.50mm) | Clamp Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 10 A | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Voltage 300 V | Screw Thread M2 |
Wire Gauge 16-28 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 19,17100 Kč | 191,71 Kč |
| 25 | 16,69760 Kč | 417,44 Kč |
| 50 | 15,06820 Kč | 753,41 Kč |
| 200 | 12,50430 Kč | 2 500,86 Kč |
| 400 | 11,54575 Kč | 4 618,30 Kč |
| 600 | 11,07260 Kč | 6 643,56 Kč |
| 1 000 | 10,55821 Kč | 10 558,21 Kč |
| 5 000 | 9,41714 Kč | 47 085,70 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |


