



EBWA-04-B | |
|---|---|
DigiKey Part Number | 2057-EBWA-04-B-ND |
Manufacturer | |
Manufacturer Product Number | EBWA-04-B |
Description | EURO BLOCK 4P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.150" (3.81mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.2 Nm (1.7 Lb-In) | |
Screw Thread | M2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 15,74900 Kč | 157,49 Kč |
| 25 | 13,70760 Kč | 342,69 Kč |
| 50 | 12,35520 Kč | 617,76 Kč |
| 100 | 11,19400 Kč | 1 119,40 Kč |
| 400 | 9,40815 Kč | 3 763,26 Kč |
| 800 | 8,75459 Kč | 7 003,67 Kč |
| 1 200 | 8,43473 Kč | 10 121,68 Kč |
| 5 200 | 7,58674 Kč | 39 451,05 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |




