
EBVA-03-C | |
|---|---|
DigiKey Part Number | 2057-EBVA-03-C-ND |
Manufacturer | |
Manufacturer Product Number | EBVA-03-C |
Description | EURO BLOCK, 5.0MM, VERTICAL PCB, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 14-30 AWG |
Manufacturer Adam Tech | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 3 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel |
Current 15 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 300 V | Screw Thread M2.5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1715035 | Phoenix Contact | 0 | 277-1259-ND | 35,91000 Kč | Parametric Equivalent |
| 1715682 | Phoenix Contact | 0 | 1715682-ND | 34,89020 Kč | Parametric Equivalent |
| 1780895 | Phoenix Contact | 0 | 1780895-ND | 262,52540 Kč | Parametric Equivalent |
| 1985894 | Phoenix Contact | 6 | 1985894-ND | 38,22000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,47935 Kč | 32 396,75 Kč |
| Unit Price without VAT: | 6,47935 Kč |
|---|---|
| Unit Price with VAT: | 7,84001 Kč |





