



EBRA-05-A | |
|---|---|
DigiKey Part Number | 2057-EBRA-05-A-ND |
Manufacturer | |
Manufacturer Product Number | EBRA-05-A |
Description | TERM BLOCK HDR 5POS 3.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Adam Tech | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Box | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Positions Per Level 5 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.134" (3.40mm) |
Header Orientation Vertical | Insulation Height 0.362" (9.20mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 11,78000 Kč | 117,80 Kč |
| 25 | 10,26400 Kč | 256,60 Kč |
| 50 | 9,24340 Kč | 462,17 Kč |
| 200 | 7,60235 Kč | 1 520,47 Kč |
| 400 | 6,97710 Kč | 2 790,84 Kč |
| 600 | 6,66617 Kč | 3 999,70 Kč |
| 1 000 | 6,32586 Kč | 6 325,86 Kč |
| 5 000 | 5,56392 Kč | 27 819,60 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |


