



EBQA-05-D | |
|---|---|
DigiKey Part Number | 2057-EBQA-05-D-ND |
Manufacturer | |
Manufacturer Product Number | EBQA-05-D |
Description | TERM BLOCK HDR 5POS 5.08MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Adam Tech | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Box | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (2 Side) | Contact Mating Finish Tin |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Positions Per Level 5 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.157" (4.00mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.335" (8.51mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP01R1-508-05BE | Same Sky (Formerly CUI Devices) | 594 | 102-6409-ND | 14,60000 Kč | Similar |
| TBP01R1W-508-05BE | Same Sky (Formerly CUI Devices) | 129 | 102-6451-ND | 23,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,22000 Kč | 15,22 Kč |
| 10 | 11,34500 Kč | 113,45 Kč |
| Unit Price without VAT: | 15,22000 Kč |
|---|---|
| Unit Price with VAT: | 18,41620 Kč |

