



EBQA-05-D-C | |
|---|---|
DigiKey Part Number | 2057-EBQA-05-D-C-ND |
Manufacturer | |
Manufacturer Product Number | EBQA-05-D-C |
Description | TERM BLOCK HDR 5POS 5.08MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Brass | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | 0.157" (4.00mm) | |
Insulation Height | 0.335" (8.51mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,21000 Kč | 15,21 Kč |
| 10 | 11,33200 Kč | 113,32 Kč |
| 25 | 9,86520 Kč | 246,63 Kč |
| 50 | 8,88600 Kč | 444,30 Kč |
| 100 | 8,03410 Kč | 803,41 Kč |
| 300 | 6,94263 Kč | 2 082,79 Kč |
| 600 | 6,40697 Kč | 3 844,18 Kč |
| Unit Price without VAT: | 15,21000 Kč |
|---|---|
| Unit Price with VAT: | 18,40410 Kč |




