



EBQA-05-C | |
|---|---|
DigiKey Part Number | 2057-EBQA-05-C-ND |
Manufacturer | |
Manufacturer Product Number | EBQA-05-C |
Description | TERM BLOCK HDR 5POS 5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Adam Tech | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Box | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (2 Side) | Contact Mating Finish Tin |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Positions Per Level 5 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.157" (4.00mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.335" (8.51mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,64000 Kč | 15,64 Kč |
| 10 | 11,55400 Kč | 115,54 Kč |
| 25 | 10,07720 Kč | 251,93 Kč |
| 50 | 9,07640 Kč | 453,82 Kč |
| 100 | 8,20460 Kč | 820,46 Kč |
| 300 | 7,09017 Kč | 2 127,05 Kč |
| 600 | 6,54342 Kč | 3 926,05 Kč |
| 1 200 | 6,10180 Kč | 7 322,16 Kč |
| 5 100 | 5,45216 Kč | 27 806,02 Kč |
| Unit Price without VAT: | 15,64000 Kč |
|---|---|
| Unit Price with VAT: | 18,92440 Kč |

