EBPA-10-D-C is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 514
Unit Price: 23,15000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 695
Unit Price: 33,79000 Kč
Datasheet
Image for EBPA-10-D-C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBPA-10-D-C

DigiKey Part Number
2057-EBPA-10-D-C-ND
Manufacturer
Manufacturer Product Number
EBPA-10-D-C
Description
PCB PLUG BLOCK STR 5.08MM 10P CL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Adam Tech
Current - UL
15 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
10
Material Flammability Rating
UL94 V-0
Positions Per Level
10
Contact Material
Brass
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.200" (5.08mm)
Contact Tail Length
0.157" (4.00mm)
Header Orientation
Vertical
Insulation Height
0.472" (12.00mm)
Termination Style
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TBP01R2-508-10BESame Sky (Formerly CUI Devices)514102-6430-ND23,15000 KčSimilar
TBP01R2W-508-10BESame Sky (Formerly CUI Devices)695102-6464-ND33,79000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 00016,54692 Kč82 734,60 Kč
Manufacturers Standard Package
Unit Price without VAT:16,54692 Kč
Unit Price with VAT:20,02177 Kč