Similar
Similar
Similar
Similar

EBPA-08-C | |
|---|---|
DigiKey Part Number | 2057-EBPA-08-C-ND |
Manufacturer | |
Manufacturer Product Number | EBPA-08-C |
Description | PCB PLUG BLOCK STR 8P 5.0MM GR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Adam Tech | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Positions Per Level 8 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.157" (4.00mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP04R2-500-08BE | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP04R2-500-08BE-ND | 26,25000 Kč | Similar |
| TBP04R2-500-08GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP04R2-500-08GR-ND | 10,05673 Kč | Similar |
| TBP04R3-500-08BE | Same Sky (Formerly CUI Devices) | 787 | 2223-TBP04R3-500-08BE-ND | 26,25000 Kč | Similar |
| TBP04R3-500-08GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP04R3-500-08GR-ND | 11,17933 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,02744 Kč | 60 137,20 Kč |
| Unit Price without VAT: | 12,02744 Kč |
|---|---|
| Unit Price with VAT: | 14,55320 Kč |




