Similar
Similar
Similar
Similar

EBPA-07-C | |
|---|---|
DigiKey Part Number | 2057-EBPA-07-C-ND |
Manufacturer | |
Manufacturer Product Number | EBPA-07-C |
Description | EURO BLOCK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Adam Tech | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 7 | Material Flammability Rating UL94 V-0 |
Positions Per Level 7 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.157" (4.00mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP04R2-500-07BE | Same Sky (Formerly CUI Devices) | 749 | 2223-TBP04R2-500-07BE-ND | 22,94000 Kč | Similar |
| TBP04R2-500-07GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP04R2-500-07GR-ND | 9,21709 Kč | Similar |
| TBP04R3-500-07BE | Same Sky (Formerly CUI Devices) | 589 | 2223-TBP04R3-500-07BE-ND | 22,94000 Kč | Similar |
| TBP04R3-500-07GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP04R3-500-07GR-ND | 9,82328 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,58156 Kč | 57 907,80 Kč |
| Unit Price without VAT: | 11,58156 Kč |
|---|---|
| Unit Price with VAT: | 14,01369 Kč |




