



EBPA-05-D | |
|---|---|
DigiKey Part Number | 2057-EBPA-05-D-ND |
Manufacturer | |
Manufacturer Product Number | EBPA-05-D |
Description | TERM BLOCK HDR 5POS 5.08MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Adam Tech | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (2 Side) | Contact Mating Finish Tin |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Positions Per Level 5 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.157" (4.00mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,85000 Kč | 15,85 Kč |
| 10 | 11,70000 Kč | 117,00 Kč |
| 25 | 10,19400 Kč | 254,85 Kč |
| 50 | 9,18060 Kč | 459,03 Kč |
| 100 | 8,29840 Kč | 829,84 Kč |
| 300 | 7,17290 Kč | 2 151,87 Kč |
| 600 | 6,62093 Kč | 3 972,56 Kč |
| 1 200 | 6,17514 Kč | 7 410,17 Kč |
| 5 100 | 5,51926 Kč | 28 148,23 Kč |
| Unit Price without VAT: | 15,85000 Kč |
|---|---|
| Unit Price with VAT: | 19,17850 Kč |

