



EBPA-02-C | |
|---|---|
DigiKey Part Number | 2057-EBPA-02-C-ND |
Manufacturer | |
Manufacturer Product Number | EBPA-02-C |
Description | TERM BLOCK HDR 2POS 5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Adam Tech | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (2 Side) | Contact Mating Finish Tin |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.157" (4.00mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,16600 Kč | 51,66 Kč |
| 25 | 4,51880 Kč | 112,97 Kč |
| 50 | 4,06940 Kč | 203,47 Kč |
| 100 | 3,66420 Kč | 366,42 Kč |
| 400 | 3,01218 Kč | 1 204,87 Kč |
| 800 | 2,76334 Kč | 2 210,67 Kč |
| 1 200 | 2,63945 Kč | 3 167,34 Kč |
| 5 200 | 2,30405 Kč | 11 981,06 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

