



EBKA-03-A | |
|---|---|
DigiKey Part Number | 2057-EBKA-03-A-ND |
Manufacturer | |
Manufacturer Product Number | EBKA-03-A |
Description | TERM BLOCK PLUG 3POS 3.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Adam Tech | Wire Gauge or Range - AWG 16-28 AWG |
Series | Color Green |
Packaging Box | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Nickel |
Type Plug, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Screw Size M2 |
Positions Per Level 3 | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Number of Levels 1 | Wire Strip Length 6-7mm |
Pitch 0.138" (3.50mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 180° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Leaf Spring, Wire Guard | Insulation Height 0.441" (11.20mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 15,74900 Kč | 157,49 Kč |
| 25 | 13,70760 Kč | 342,69 Kč |
| 50 | 12,35520 Kč | 617,76 Kč |
| 200 | 10,21450 Kč | 2 042,90 Kč |
| 400 | 9,40815 Kč | 3 763,26 Kč |
| 600 | 9,00850 Kč | 5 405,10 Kč |
| 1 000 | 8,57327 Kč | 8 573,27 Kč |
| 5 000 | 7,60417 Kč | 38 020,85 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |






