Image for EBB-02-C-BL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBB-02-C-BL

DigiKey Part Number
2057-EBB-02-C-BL-ND
Manufacturer
Manufacturer Product Number
EBB-02-C-BL
Description
WIRE PROTECT BLOCK 2P 5MM BU
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-22 AWG
Manufacturer
Adam Tech
Mounting Type
Through Hole
Series
Wire Termination
Screw - Rising Cage Clamp
Packaging
Bag
Features
Interlocking (Side)
Part Status
Active
Color
Blue
Number of Levels
1
Operating Temperature
-30°C ~ 105°C
Positions Per Level
2
Housing Material
Thermoplastic
Pitch
0.197" (5.00mm)
Contact Material - Plating
Brass - Tin Plated
Mating Orientation
Horizontal with Board
Screw Material - Plating
Steel - Zinc Plated
Current
15 A
Torque - Screw
0.3 Nm (2.6 Lb-In)
Voltage
300 V
Screw Thread
M2.6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
5 0009,52871 Kč47 643,55 Kč
Manufacturers Standard Package
Unit Price without VAT:9,52871 Kč
Unit Price with VAT:11,52974 Kč