
EBAG-03-C | |
|---|---|
DigiKey Part Number | 2057-EBAG-03-C-ND |
Manufacturer | |
Manufacturer Product Number | EBAG-03-C |
Description | EURO BLOCK 3P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 16 A | |
Voltage | 300 V | |
Wire Gauge | 12-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
Screw Thread | M2.5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,23000 Kč | 16,23 Kč |
| 10 | 12,04700 Kč | 120,47 Kč |
| 25 | 10,48640 Kč | 262,16 Kč |
| 50 | 9,45000 Kč | 472,50 Kč |
| 200 | 7,77830 Kč | 1 555,66 Kč |
| 400 | 7,14323 Kč | 2 857,29 Kč |
| 600 | 6,82715 Kč | 4 096,29 Kč |
| 1 000 | 6,48211 Kč | 6 482,11 Kč |
| 5 000 | 5,70996 Kč | 28 549,80 Kč |
| Unit Price without VAT: | 16,23000 Kč |
|---|---|
| Unit Price with VAT: | 19,63830 Kč |


