
EB21A-06-D | |
|---|---|
DigiKey Part Number | 2057-EB21A-06-D-ND |
Manufacturer | |
Manufacturer Product Number | EB21A-06-D |
Description | EURO BLOCK 6P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | EB21A-06-D Models |
Category | Mounting Type Through Hole |
Manufacturer Adam Tech | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Box | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 6 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 8 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 300 V | Screw Thread M2.5 |
Wire Gauge 16-26 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 21,41800 Kč | 214,18 Kč |
| 25 | 18,63800 Kč | 465,95 Kč |
| 50 | 16,83200 Kč | 841,60 Kč |
| 200 | 13,99935 Kč | 2 799,87 Kč |
| 400 | 12,94423 Kč | 5 177,69 Kč |
| 600 | 12,42417 Kč | 7 454,50 Kč |
| 1 000 | 11,85988 Kč | 11 859,88 Kč |
| 5 000 | 10,61042 Kč | 53 052,10 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |



