



EB21A-02-D | |
|---|---|
DigiKey Part Number | 2057-EB21A-02-D-ND |
Manufacturer | |
Manufacturer Product Number | EB21A-02-D |
Description | EURO BLOCK 2P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | EB21A-02-D Models |
Category | Mounting Type Through Hole |
Manufacturer Adam Tech | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Box | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 2 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 8 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 300 V | Screw Thread M2.5 |
Wire Gauge 16-26 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,86900 Kč | 98,69 Kč |
| 25 | 8,60920 Kč | 215,23 Kč |
| 50 | 7,75240 Kč | 387,62 Kč |
| 100 | 7,00070 Kč | 700,07 Kč |
| 250 | 6,17508 Kč | 1 543,77 Kč |
| 500 | 5,67282 Kč | 2 836,41 Kč |
| 1 000 | 5,26378 Kč | 5 263,78 Kč |
| 5 000 | 4,60583 Kč | 23 029,15 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |






