



EB21A-02-C | |
|---|---|
DigiKey Part Number | 2057-EB21A-02-C-ND |
Manufacturer | |
Manufacturer Product Number | EB21A-02-C |
Description | EURO BLOCK 2P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Adam Tech | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 2 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 8 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 300 V | Screw Thread M2.5 |
Wire Gauge 16-26 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,14000 Kč | 13,14 Kč |
| 10 | 9,80200 Kč | 98,02 Kč |
| 25 | 8,55080 Kč | 213,77 Kč |
| 50 | 7,69980 Kč | 384,99 Kč |
| 100 | 6,95320 Kč | 695,32 Kč |
| 250 | 6,13320 Kč | 1 533,30 Kč |
| 500 | 5,63432 Kč | 2 817,16 Kč |
| 1 000 | 5,22806 Kč | 5 228,06 Kč |
| 5 000 | 4,57457 Kč | 22 872,85 Kč |
| Unit Price without VAT: | 13,14000 Kč |
|---|---|
| Unit Price with VAT: | 15,89940 Kč |





