
EB2-03-M-C-CSD | |
|---|---|
DigiKey Part Number | 2057-EB2-03-M-C-CSD-ND |
Manufacturer | |
Manufacturer Product Number | EB2-03-M-C-CSD |
Description | EURO BLOCK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 10 A |
Manufacturer Adam Tech | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.14-4mm² |
Part Status Active | Color Green |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 115°C |
Number of Positions 3 | Contact Mating Finish Tin |
Positions Per Level 3 | Features Push Button Actuated, Retention Latches (Non-Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Wire Strip Length 8-9mm |
Plug Wire Entry 180° | Contact Material Phosphor Bronze |
Termination Style Screwless - Leg Spring, Push-In Spring | Housing Material Thermoplastic |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.591" (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 28,19985 Kč | 140 999,25 Kč |
| Unit Price without VAT: | 28,19985 Kč |
|---|---|
| Unit Price with VAT: | 34,12182 Kč |

