



EB167A-02-H-180 | |
|---|---|
DigiKey Part Number | 2057-EB167A-02-H-180-ND |
Manufacturer | |
Manufacturer Product Number | EB167A-02-H-180 |
Description | TERM BLK 2POS TOP ENTRY 10MM PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.394" (10.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 66 A | |
Voltage | 600 V | |
Wire Gauge | 4-18 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,78000 Kč | 79,78 Kč |
| 10 | 56,77200 Kč | 567,72 Kč |
| 25 | 49,63600 Kč | 1 240,90 Kč |
| 96 | 41,65490 Kč | 3 998,87 Kč |
| 192 | 38,59495 Kč | 7 410,23 Kč |
| 288 | 37,09038 Kč | 10 682,03 Kč |
| 576 | 34,94300 Kč | 20 127,17 Kč |
| 1 056 | 33,44099 Kč | 35 313,69 Kč |
| 5 088 | 30,77528 Kč | 156 584,62 Kč |
| Unit Price without VAT: | 79,78000 Kč |
|---|---|
| Unit Price with VAT: | 96,53380 Kč |

