



EB163A-06-C-180 | |
|---|---|
DigiKey Part Number | 2057-EB163A-06-C-180-ND |
Manufacturer | |
Manufacturer Product Number | EB163A-06-C-180 |
Description | EURO BLOCK, 6 POSITION |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Adam Tech | Wire Gauge 12-24 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 6 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Vertical with Board | Base Product Number |
Current 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,08000 Kč | 69,08 Kč |
| 10 | 49,28200 Kč | 492,82 Kč |
| 25 | 43,03760 Kč | 1 075,94 Kč |
| 50 | 39,10240 Kč | 1 955,12 Kč |
| 150 | 34,18753 Kč | 5 128,13 Kč |
| 300 | 31,82387 Kč | 9 547,16 Kč |
| 600 | 29,93720 Kč | 17 962,32 Kč |
| 1 050 | 28,70747 Kč | 30 142,84 Kč |
| 5 100 | 26,30963 Kč | 134 179,11 Kč |
| Unit Price without VAT: | 69,08000 Kč |
|---|---|
| Unit Price with VAT: | 83,58680 Kč |


