EB147A-04-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EB147A-04-C
EB147A-04-C
EB147A-04-C

EB147A-04-C

DigiKey Part Number
2057-EB147A-04-C-ND
Manufacturer
Manufacturer Product Number
EB147A-04-C
Description
EURO BLOCK, 4 POSITION
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
4
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
16 A
Voltage
300 V
Wire Gauge
12-26 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Brass - Nickel Plated
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.5 Nm (4.4 Lb-In)
Screw Thread
M3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 320
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,38000 Kč25,38 Kč
1018,47600 Kč184,76 Kč
2516,08720 Kč402,18 Kč
5014,51420 Kč725,71 Kč
20012,04145 Kč2 408,29 Kč
40011,11718 Kč4 446,87 Kč
60010,66100 Kč6 396,60 Kč
1 00010,16477 Kč10 164,77 Kč
5 0009,06409 Kč45 320,45 Kč
Manufacturers Standard Package
Unit Price without VAT:25,38000 Kč
Unit Price with VAT:30,70980 Kč