



EB142A-02-A-90 | |
|---|---|
DigiKey Part Number | 2057-EB142A-02-A-90-ND |
Manufacturer | |
Manufacturer Product Number | EB142A-02-A-90 |
Description | EURO BLOCK CONN 3.50MM 2POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | EB142A-02-A-90 Models |
Category | Voltage 300 V |
Manufacturer Adam Tech | Wire Gauge 16-24 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Color Black |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 2 | Housing Material Liquid Crystal Polymer (LCP) |
Pitch 0.138" (3.50mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Base Product Number |
Current 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSS-C200-SMT-TR | Same Sky (Formerly CUI Devices) | 2 790 | 2223-HSS-C200-SMT-TR-ND | 24,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,79000 Kč | 38,79 Kč |
| 10 | 27,98800 Kč | 279,88 Kč |
| 25 | 24,39240 Kč | 609,81 Kč |
| 50 | 22,06100 Kč | 1 103,05 Kč |
| 100 | 20,08800 Kč | 2 008,80 Kč |
| 400 | 17,12550 Kč | 6 850,20 Kč |
| 800 | 16,06083 Kč | 12 848,66 Kč |
| 1 200 | 15,54326 Kč | 18 651,91 Kč |
| 5 200 | 14,18326 Kč | 73 752,95 Kč |
| Unit Price without VAT: | 38,79000 Kč |
|---|---|
| Unit Price with VAT: | 46,93590 Kč |


