New at DigiKey
DisplayPort Receptacle Connector 20 Position Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPC-F-S-VT-CS1

DigiKey Part Number
2057-DPC-F-S-VT-CS1-ND
Manufacturer
Manufacturer Product Number
DPC-F-S-VT-CS1
Description
DISPLAYPORT CONNECTOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
DisplayPort Receptacle Connector 20 Position Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tray
Part Status
Active
Connector Type
DisplayPort
Number of Contacts
20
Gender
Receptacle
Specifications
-
Mounting Type
Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.5A per Contact
Voltage - Rated
40VAC
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Brass
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
164,88000 Kč64,88 Kč
1055,20400 Kč552,04 Kč
2551,73920 Kč1 293,48 Kč
6048,63483 Kč2 918,09 Kč
12046,31108 Kč5 557,33 Kč
30043,41127 Kč13 023,38 Kč
54041,64798 Kč22 489,91 Kč
1 02039,82085 Kč40 617,27 Kč
2 52037,36111 Kč94 150,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:64,88000 Kč
Unit Price with VAT:78,50480 Kč