
DMT-D-1-02 | |
|---|---|
DigiKey Part Number | 2057-DMT-D-1-02-ND |
Manufacturer | |
Manufacturer Product Number | DMT-D-1-02 |
Description | CONN RCPT HSG 2POS 3.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled, Halogen Free | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 6,86600 Kč | 68,66 Kč |
| 25 | 6,44200 Kč | 161,05 Kč |
| 50 | 6,13140 Kč | 306,57 Kč |
| 100 | 5,83950 Kč | 583,95 Kč |
| 250 | 5,47208 Kč | 1 368,02 Kč |
| 500 | 5,21044 Kč | 2 605,22 Kč |
| 1 000 | 4,96162 Kč | 4 961,62 Kč |
| 3 000 | 4,59128 Kč | 13 773,84 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

